The TDK B82796C513N201 is a common mode choke with a maximum current rating of 800mA and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a voltage rating of 42V AC and 80V DC. The choke is part of the B82796 series and is packaged in tape and reel quantities of 2040. It measures 0.193inch in height, 0.295inch in length, and 0.224inch in width.
Sign in to ask questions about the TDK B82796C513N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82796C513N201 technical specifications.
| Height | 0.193inch |
| Length | 0.295inch |
| Max Current Rating | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2040 |
| Packaging | Tape and Reel |
| Series | B82796 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C513N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.