
This common mode choke features a ferrite core material and a through hole mount. It has an inductance of 51uH with a tolerance of -30%. The choke is rated for a maximum DC current of 800mA and a DC rated voltage of 80V. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 800mA |
| Inductance | 51uH |
| Inductance Tolerance | -30% |
| Inductor Type | COMMON MODE CHOKE |
| Max DC Current | 800mA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |