The TDK B82796S253N201 is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 800mA and a DC rated voltage of 80V. The choke is designed for through hole mounting and is available in a tape and reel packaging format with a quantity of 2040 units per package.
Sign in to ask questions about the TDK B82796S253N201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82796S253N201 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Height | 0.193inch |
| Lead/Base Style | Pin |
| Length | 0.295inch |
| Max Current Rating | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2040 |
| Packaging | Tape and Reel |
| Series | B82796 |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796S253N201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.