
Surface mount common mode choke with 100µH inductance and 300mA rated current. Features a ferrite core, 150mΩ DC resistance, and operates over a -55°C to 150°C temperature range. Designed for power and signal lines, this 2-line component is rated AEC-Q200 and has a voltage rating of 42V AC / 80V DC. Packaged in an 1812 case, it is supplied on tape and reel.
Sign in to ask questions about the TDK B82799C104N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82799C104N1 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 3.4mm |
| Height | 0.126inch |
| Inductance | 100uH |
| Length | 0.177inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82799 |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799C104N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
