
Surface mount common mode choke with 470µH inductance and 200mA current rating. Features a ferrite core, 320mΩ DC resistance, and operates across a -55°C to +150°C temperature range. Designed for power and signal line applications, this 2-line component is AEC-Q200 qualified and housed in an 1812 package. Rated for 42V AC and 80V DC, it is supplied on tape and reel.
TDK B82799C474N1 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 200mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 320mR |
| DC Resistance-Max | 320R |
| Depth | 3.4mm |
| Height | 0.126inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Series | B82799 |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.003175oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799C474N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
