Sign in to ask questions about the TDK B82799S0223N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82799S0223N001 technical specifications.
| Bus Directional | Unidirectional |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | PLCC |
| Core Material | Ferrite |
| Current Rating | 250mA |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 220R |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82799S0223N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.