This current sense transformer from TDK features a 1:40 turns ratio and a primary current of 5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is surface mount and has a RoHS compliant design. It is not SVHC compliant.
TDK B82801A0134A040 technical specifications.
| DC Resistance (DCR) | 1.3R |
| Depth | 3.5mm |
| Inductance | 132uH |
| Input Current | 5A |
| Length | 4.7mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Primary Current | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82801A |
| Test Voltage | 360V |
| Turns Ratio | 1:40 |
| Weight | 0.006oz |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.