
This current sense transformer features a DC resistance of 13 ohms and an inductance of 1.28 millihenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B82801A0135A125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801A0135A125 technical specifications.
| DC Resistance (DCR) | 13R |
| Depth | 3.5mm |
| Inductance | 1.28mH |
| Input Current | 5A |
| Length | 4.7mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Primary Current | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82801A |
| Test Voltage | 360V |
| Turns Ratio | 1:125 |
| Weight | 0.006oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A0135A125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.