
The B82801A0214A050 is a current sense transformer from TDK, designed for surface mount applications. It features a turns ratio of 1:50 and can handle input currents of up to 7A. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a maximum frequency of 1MHz, this transformer is suitable for a variety of applications requiring precise current sensing.
TDK B82801A0214A050 technical specifications.
| DC Resistance (DCR) | 2.2R |
| Depth | 3.5mm |
| Inductance | 205uH |
| Input Current | 7A |
| Length | 4.7mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B82801A |
| Turns Ratio | 1:50 |
| Weight | 0.006oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A0214A050 to view detailed technical specifications.
No datasheet is available for this part.
