This current sense transformer features a turns ratio of 1:20 and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer has a maximum operating frequency of 1MHz and a minimum frequency of 50kHz.
TDK B82801A0333A020 technical specifications.
| DC Resistance (DCR) | 2.5mR |
| Depth | 3.5mm |
| Input Current | 7A |
| Length | 4.7mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:20 |
| Weight | 0.15g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A0333A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.