
The B82801A0824A100 is a current sense transformer from TDK with a turns ratio of 1:100. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer has a maximum frequency of 1MHz and a minimum frequency of 50kHz. It is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82801A0824A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801A0824A100 technical specifications.
| DC Resistance (DCR) | 8.7R |
| Depth | 3.5mm |
| Inductance | 820uH |
| Input Current | 5A |
| Length | 4.7mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Primary Current | 5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82801A |
| Turns Ratio | 1:100 |
| Weight | 0.006oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A0824A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.