TRANSF CURRENT SENSE 132UH SMD
TDK B82801A134A40 technical specifications.
| Current Rating | 7A |
| DC Resistance (DCR) | 1.3R |
| Height - Seated (Max) | 3.5mm |
| Inductance | 132uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Mount | Surface Mount |
| Series | B82801A |
| Turns Ratio | 1:40 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A134A40 to view detailed technical specifications.
No datasheet is available for this part.
