
The B82801A transformer features a current rating of 7A and a DC resistance of 13 ohms. It measures 3.5mm in width and 4.7mm in length, with a seated height of 3.5mm. The transformer is designed for surface mount applications and is lead free.
Sign in to ask questions about the TDK B82801A135A125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801A135A125 technical specifications.
| Current Rating | 7A |
| DC Resistance (DCR) | 13R |
| Height - Seated (Max) | 3.5mm |
| Inductance | 1.28mH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Mount | Surface Mount |
| Series | B82801A |
| Turns Ratio | 1:125 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A135A125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.