The B82801A transformer features a current rating of 7A and a DC resistance of 2.2 ohms. Its seated height is maximized at 3.5mm, with a length of 4.7mm and a width of 3.5mm. The transformer has an inductance of 205 microhenries and is designed for surface mount applications. It is lead free and suitable for general use.
TDK B82801A214A50 technical specifications.
| Current Rating | 7A |
| DC Resistance (DCR) | 2.2R |
| Height - Seated (Max) | 3.5mm |
| Inductance | 205uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Mount | Surface Mount |
| Series | B82801A |
| Turns Ratio | 1:50 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A214A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
