
The B82801A 7A transformer features a seated height of 3.5mm and a length of 4.7mm, with a width of 3.5mm. It has a turns ratio of 1:30 and a DCR of 800mR. The transformer is lead free and suitable for surface mount applications.
TDK B82801A743A30 technical specifications.
| Current Rating | 7A |
| DC Resistance (DCR) | 800mR |
| Height - Seated (Max) | 3.5mm |
| Inductance | 74uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Mount | Surface Mount |
| Series | B82801A |
| Turns Ratio | 1:30 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A743A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
