Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82801A824A100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801A824A100 technical specifications.
| Current Rating | 7A |
| DC Resistance (DCR) | 8.7R |
| Depth | 4.1mm |
| Height | 3.5mm |
| Height - Seated (Max) | 3.5mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.05 to 1 MHz |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B82801A |
| Termination | SMD/SMT |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:100 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A824A100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
