
The B82801B0184A030 is a current sense transformer from TDK with a turns ratio of 1:30 and a maximum operating temperature of 125°C. It has a maximum input current of 20A and operates over a frequency range of 50kHz to 1MHz. The transformer is designed for surface mount applications and is compliant with RoHS regulations. It measures 8.13mm in length, 7.11mm in width, and 5.08mm in depth, and weighs 0.014oz. The transformer has a maximum inductance of 180uH and a maximum DC resistance of 870mR.
Sign in to ask questions about the TDK B82801B0184A030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801B0184A030 technical specifications.
| DC Resistance (DCR) | 870mR |
| Depth | 5.08mm |
| Inductance | 180uH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:30 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B0184A030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
