
Surface mount current transformer with a 1:100 turns ratio, designed for general applications. Features a primary current rating of 20A, operating frequency range of 50kHz to 1MHz, and a primary inductance of 2mH. Offers a primary DC resistance of 0.0008 Ohms and a secondary DC resistance of 5.5 Ohms. Constructed with gull wing termination for reliable surface mounting and operates within a temperature range of -40°C to 125°C.
TDK B82801B0205A100 technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 5.5R |
| Depth | 5.08mm |
| Inductance | 2mH |
| Input Current | 20A |
| Lead/Base Style | Gull Wing |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.05 to 1 MHz |
| Primary Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:100 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.
