
Current Transformer 1:125 1000VAC 0.0008Ohm Prim. DCR 6.5Ohm Sec. DCR 3000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
Sign in to ask questions about the TDK B82801B0305A125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801B0305A125 technical specifications.
| DC Resistance (DCR) | 6.5R |
| Depth | 5.08mm |
| Inductance | 3mH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Primary Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:125 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B0305A125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
