
The B82801B0324A040 is a current sense transformer from TDK with a turns ratio of 1:40, operating over a frequency range of 50kHz to 1MHz. It features a surface mount package with a length of 8.13mm, width of 7.11mm, and depth of 5.08mm. The transformer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a weight of 0.014oz.
TDK B82801B0324A040 technical specifications.
| DC Resistance (DCR) | 1.14R |
| Depth | 5.08mm |
| Inductance | 320uH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:40 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B0324A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
