
The B82801B0724A060 is a current sense transformer from TDK with a turns ratio of 1:60 and a maximum operating current of 20A. It has a RoHS compliant package and is suitable for surface mount applications. The transformer operates within a temperature range of -40°C to 125°C and has a maximum frequency of 1MHz. It is not SVHC compliant.
Sign in to ask questions about the TDK B82801B0724A060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801B0724A060 technical specifications.
| DC Resistance (DCR) | 1.98R |
| Depth | 5.08mm |
| Inductance | 720uH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Primary Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:60 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B0724A060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.