
Current Transformer 1:20 1000VAC 0.0008Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 400mR |
| Depth | 5.08mm |
| Inductance | 80uH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:20 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |