Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82801B0984A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 4.75R |
| Depth | 5.08mm |
| Inductance | 980uH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:70 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B0984A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.