TDK B82801B184A30 technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 800kR |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Turns Ratio | 1:30 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B184A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.