The B82801B324A40 is a CURRENT SENSE TRANSFORMER from TDK with a turns ratio of 1:40. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is lead free and features a gull wing lead/base style. It measures 7.11mm in length and 8.38mm in depth.
TDK B82801B324A40 technical specifications.
| DC Resistance (DCR) | 1.14R |
| Depth | 8.38mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 7.11mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:40 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B324A40 to view detailed technical specifications.
No datasheet is available for this part.