TDK B82801B724A60 technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 800kR |
| Inductance | 720uH |
| Lead Free | Lead Free |
| Turns Ratio | 1:60 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B724A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.