TDK B82801B803A20 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.05 to 1 MHz |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:20 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B803A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.