Sign in to ask questions about the TDK B82801B984A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801B984A70 technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 4.75R |
| Height - Seated (Max) | 5.08mm |
| Inductance | 980uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.13mm |
| Mount | Surface Mount |
| Operating Frequency | 0.05 to 1 MHz |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:70 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B984A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.