Current Transformer 1:50 1500VAC 0.00028Ohm Prim. DCR 0.4Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
Sign in to ask questions about the TDK B82801C0145A050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82801C0145A050 technical specifications.
| Current Rating | 40A |
| DC Resistance (DCR) | 400mR |
| Depth | 10mm |
| Height | 10mm |
| Inductance | 1.4mH |
| Input Current | 40A |
| Length | 14.22mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82801C |
| Termination | Gull Wing |
| Turns Ratio | 1:50 |
| Weight | 0.011lb |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801C0145A050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.