
Current Sense Transformer, 40A, 1:100, ROHS COMPLIANT
TDK B82801C0565A100 technical specifications.
| Current Rating | 40A |
| DC Resistance (DCR) | 1R |
| Depth | 10mm |
| Height | 10mm |
| Inductance | 5.6mH |
| Input Current | 40A |
| Length | 14.22mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82801C |
| Termination | Gull Wing |
| Turns Ratio | 1:100 |
| Weight | 0.011lb |
| Width | 13.46mm |
| RoHS | Compliant |
No datasheet is available for this part.
