
This 40A current sense transformer features a 12.6mH inductance and a 1:150 turns ratio. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The transformer is RoHS compliant and available in a tape and reel packaging with 200 units per package.
TDK B82801C1265A150 technical specifications.
| Current Rating | 40A |
| DC Resistance (DCR) | 2.2R |
| Depth | 10mm |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10mm |
| Inductance | 12.6mH |
| Input Current | 40A |
| Length | 14.22mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82801C |
| Termination | Gull Wing |
| Turns Ratio | 1:150 |
| Weight | 0.011lb |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801C1265A150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
