
Current Transformer 1: 50 1500Vac 0.00028Ohm Prim. DCR 0.4Ohm Sec. DCR 40000mA Surface Mount
Checking distributor stock and pricing after the page loads.
| Current Rating | 40A |
| Height | 10mm |
| Inductance | 1.4mH |
| Length | 14.22mm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | B82801C |
| Termination | SMD/SMT |
| Turns Ratio | 1:50 |
| Width | 13.46mm |
| RoHS | Compliant |
