
Surface mount current sense transformer with a 1:200 turns ratio, designed for operating frequencies from 50 kHz to 500 kHz. Features a primary DC resistance of 0.00028 Ohms and a secondary DC resistance of 2.9 Ohms. Supports an input current of 40A and a maximum operating voltage of 1500VAC. This component offers a 22.4mH inductance and operates within a temperature range of -40°C to 130°C. Terminated with gull wing leads for secure surface mounting.
TDK B82801C2245A200 technical specifications.
| Package/Case | DIP |
| Current Rating | 40A |
| DC Resistance (DCR) | 2.9R |
| Depth | 19.91mm |
| Frequency | 500kHz |
| Height | 10mm |
| Height - Seated (Max) | 10mm |
| Inductance | 22.4mH |
| Input Current | 40A |
| Lead/Base Style | Gull Wing |
| Length | 14.22mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82801C |
| Termination | Gull Wing |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:200 |
| Weight | 0.011lb |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801C2245A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
