
Switching Transformer 1:2.25:6.5 0.03Ohm Prim. DCR 0.19Ohm/0.45Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 30mR |
| Frequency | 100kHz |
| Height - Seated (Max) | 8.65mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Isolation Voltage | 1.5kV |
| Length | 22.3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82802A |
| Turns Ratio | 1:2.25 |
| Width | 16.5mm |
| RoHS | Compliant |
