
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
TDK B82802A0012A315 technical specifications.
| DC Resistance (DCR) | 50mR |
| Frequency | 100kHz |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Isolation Voltage | 1.5kV |
| Length | 22.3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82802A |
| Turns Ratio | 1:2.5 |
| RoHS | Compliant |
No datasheet is available for this part.
