
Switching Transformer 1:2.25:0.75:6.5 0.018Ohm Prim. DCR 0.04Ohm/0.096Ohm/0.01Ohm Sec. DCR 30W 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82802A0030A320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 18mR |
| Frequency | 100kHz |
| Inductance | 40uH |
| Inductance Tolerance | 10% |
| Isolation Voltage | 1.5kV |
| Length | 25.7mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82802A |
| Turns Ratio | 1:2.25 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82802A0030A320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
