
The B82802A0055A225 is a 2:1 transformer with a 22uH inductance and 10% tolerance. It operates at a maximum frequency of 100kHz and can withstand temperatures up to 125°C. The transformer is designed for surface mount applications and features a RoHS compliant design. It is not Reach SVHC compliant. The transformer has a length of 32.6mm and an isolation voltage of 1.5kV.
Sign in to ask questions about the TDK B82802A0055A225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82802A0055A225 technical specifications.
| DC Resistance (DCR) | 3.2mR |
| Frequency | 100kHz |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Isolation Voltage | 1.5kV |
| Length | 32.6mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82802A |
| Turns Ratio | 1:2.5 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82802A0055A225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
