
The B82802A0055A325 is a 3-output transformer with a turns ratio of 1:2.33, operating at a maximum frequency of 100kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B82802A0055A325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82802A0055A325 technical specifications.
| DC Resistance (DCR) | 15mR |
| Frequency | 100kHz |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Isolation Voltage | 1.5kV |
| Length | 32.6mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82802A |
| Turns Ratio | 1:2.33 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82802A0055A325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
