Power Line Filter 50Hz/60Hz 4A 250VAC/250VDC Terminal Block Flange Mount
TDK B84102C0050 technical specifications.
| Depth | 103mm |
| Length | 38.5mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | No |
| Termination | Terminal Block |
| RoHS | Not Compliant |
No datasheet is available for this part.