
The B84102C20 is a 100nF inductor with a current rating of 500mA, suitable for use in applications operating at 50/60Hz. It has a maximum voltage rating of 250V AC and is packaged in a bulk quantity of 24 units. The inductor has a length of 38.5mm and a depth of 103mm, with a terminal block termination. It is a general-purpose inductor from TDK.
Sign in to ask questions about the TDK B84102C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84102C20 technical specifications.
| Capacitance | 100nF |
| Current | 500mA |
| Current Rating | 500mA |
| Depth | 103mm |
| Inductance | -13.5mH |
| Length | 38.5mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | B84102C |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84102C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.