This 100nF capacitor has a current rating of 2A and a maximum voltage rating of 250V AC. It is packaged in bulk quantities and features a terminal block termination. The capacitor operates at a frequency of 50/60Hz and is lead free.
TDK B84102C40 technical specifications.
| Capacitance | 100nF |
| Current Rating | 2A |
| Depth | 103mm |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.