Sign in to ask questions about the TDK B84102C50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84102C50 technical specifications.
| Capacitance | 100nF |
| Current Rating | 4A |
| Depth | 103mm |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84102C50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.