TDK B84111-A-A10 technical specifications.
| Current Rating | 1A |
| Depth | 70mm |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 50/60Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111-A-A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.