
Single-phase EMI/RFI power line filter rated for 250V AC/DC, 50/60Hz operation. Features a 3A maximum current rating, 1.5mH inductance, and 100nF capacitance. Designed for chassis mounting with flanges and quick connect terminations. Operating temperature range from -25°C. RoHS compliant.
TDK B84111A0000A030 technical specifications.
| Capacitance | 100nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 70mm |
| Filter Type | STANDARD |
| Height | 76.5mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 76.5mm |
| Max Current Rating | 3A |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 76.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111A0000A030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
