
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features a 3A current rating, 1.5mH inductance, and 100nF capacitance. Constructed with a metal package and chassis mount flanges for secure installation. Operating temperature range from -25°C to 100°C, with quick connect terminations. UL and ENEC approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84111F0000B030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84111F0000B030 technical specifications.
| Approvals | UL, ENEC |
| Capacitance | 100nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 60.6mm |
| Filter Type | STANDARD |
| Height | 26mm |
| Inductance | 1.5mH |
| Leakage Current | 369uA |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000B030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
