Single-phase EMI/RFI power line filter, chassis mountable with flanges. Features a 16A current rating and 250V AC/DC voltage rating, operating at 50/60Hz. Includes 650µH inductance and 100nF capacitance, with a leakage current of 369µA. Designed for a temperature range of -25°C to 100°C, with quick connect terminations. RoHS compliant.
TDK B84111F0000B116 technical specifications.
| Approvals | UL, ENEC |
| Capacitance | 100nF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 74.6mm |
| Filter Type | STANDARD |
| Height | 26mm |
| Inductance | 650uH |
| Leakage Current | 369uA |
| Length | 46mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000B116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.