Single-phase EMI/RFI power line filter, chassis mountable with flanges and threaded termination. Features a 25A current rating, 250V AC/DC voltage rating, and operates at 50/60Hz. Includes 100nF capacitance and 660µH inductance, with a leakage current of 369µA. Operates within a temperature range of -25°C to 100°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84111F0000G125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84111F0000G125 technical specifications.
| Capacitance | 100nF |
| Current | 25A |
| Current Rating | 25A |
| Depth | 107mm |
| Filter Type | STANDARD |
| Height | 38mm |
| Inductance | 660uH |
| Leakage Current | 369uA |
| Length | 52mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000G125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.