
36A, 250VAC/250VDC Power Line Filter designed for EMI/RFI suppression at 50Hz/60Hz. Features 470nF capacitance and 400uH inductance for effective filtering. This chassis mount filter utilizes threaded stud termination and flange mounting for secure installation. Operating temperature range is -25°C to 100°C, with a leakage current of 785uA. RoHS compliant and built for reliable power line conditioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84111F0000G136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B84111F0000G136 technical specifications.
| Capacitance | 470nF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 107mm |
| Filter Type | STANDARD |
| Height | 38mm |
| Inductance | 400uH |
| Leakage Current | 785uA |
| Length | 52mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84111F |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84111F0000G136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.