Single-phase EMI/RFI power line filter, chassis mountable with flanges. Features 2A current rating, 250V AC/DC voltage rating, and 50/60Hz operating frequency. Includes 150nF capacitance and 10mH inductance. RoHS compliant with quick connect termination.
TDK B84112B0000B020 technical specifications.
| Capacitance | 150nF |
| Current | 2A |
| Current Rating | 2A |
| Depth | 45mm |
| Filter Type | STANDARD |
| Height | 76.5mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000B020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.