
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features a 3A current rating, 220nF capacitance, and 10mH inductance for effective noise suppression. Chassis mountable with flanges and quick connect terminations, this RoHS compliant filter offers a leakage current of 500uA. Dimensions are 89.5mm height, 45mm width, and 50.8mm depth.
TDK B84112B0000B030 technical specifications.
| Capacitance | 220nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 50.8mm |
| Filter Type | STANDARD |
| Height | 89.5mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 89.5mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84112B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84112B0000B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
